CC113LRTKT | |
---|---|
DigiKey Part Number | 296-29159-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC113LRTKT |
Description | RF RX FSK/GFSK 315/433MHZ 20VQFN |
Customer Reference | |
Detailed Description | - RF Receiver FSK, GFSK, OOK 315MHz, 433MHz, 868MHz, 915MHz -116dBm 600kbps PCB, Surface Mount 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | CC113LRTKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 315MHz, 433MHz, 868MHz, 915MHz | |
Sensitivity | -116dBm | |
Data Rate (Max) | 600kbps | |
Modulation or Protocol | FSK, GFSK, OOK | |
Applications | General Purpose | |
Current - Receiving | 17.1mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |