CC113LRTKR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 6,966
Unit Price: ¥15.64000
Datasheet

CC113LRTKR

DigiKey Part Number
CC113LRTKR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC113LRTKR
Description
RF RX FSK/GFSK 315/433MHZ 20VQFN
Customer Reference
Detailed Description
- RF Receiver FSK, GFSK, OOK 315MHz, 433MHz, 868MHz, 915MHz -116dBm 600kbps PCB, Surface Mount 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
CC113LRTKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
315MHz, 433MHz, 868MHz, 915MHz
Sensitivity
-116dBm
Data Rate (Max)
600kbps
Modulation or Protocol
FSK, GFSK, OOK
Applications
General Purpose
Current - Receiving
17.1mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number