CC113LRGPT | |
---|---|
DigiKey Part Number | 296-CC113LRGPTTR-ND - Tape & Reel (TR) 296-CC113LRGPTCT-ND - Cut Tape (CT) 296-CC113LRGPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC113LRGPT |
Description | RF RX FSK/GFSK 315/433MHZ 20QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver FSK, GFSK, OOK 315MHz, 433MHz, 868MHz, 915MHz -116dBm 600kbps PCB, Surface Mount 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | CC113LRGPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 315MHz, 433MHz, 868MHz, 915MHz | |
Sensitivity | -116dBm | |
Data Rate (Max) | 600kbps | |
Modulation or Protocol | FSK, GFSK, OOK | |
Applications | General Purpose | |
Current - Receiving | 17.1mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.79000 | ¥18.79 |
10 | ¥16.97700 | ¥169.77 |
25 | ¥15.15600 | ¥378.90 |
100 | ¥13.63940 | ¥1,363.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.52264 | ¥2,130.66 |
500 | ¥7.50232 | ¥3,751.16 |