CC1131TRHBRG4Q1 | |
---|---|
DigiKey Part Number | 296-25501-2-ND - Tape & Reel (TR) 296-25501-1-ND - Cut Tape (CT) 296-25501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1131TRHBRG4Q1 |
Description | RF RX FSK/GFSK 310-348MHZ 32VQFN |
Customer Reference | |
Detailed Description | - RF Receiver FSK, GFSK, MSK, ASK, OOK 310MHz ~ 348MHz, 387MHz ~ 464MHz, 779MHz ~ 928MHz -111dBm 250kbps PCB, Surface Mount 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | CC1131TRHBRG4Q1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Frequency | 310MHz ~ 348MHz, 387MHz ~ 464MHz, 779MHz ~ 928MHz | |
Sensitivity | -111dBm | |
Data Rate (Max) | 250kbps | |
Modulation or Protocol | FSK, GFSK, MSK, ASK, OOK | |
Applications | ISM, SRD | |
Current - Receiving | 18.8mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | RSSI Equipped | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |