CC1070RSQR | |
---|---|
DigiKey Part Number | 296-19582-2-ND - Tape & Reel (TR) 296-19582-1-ND - Cut Tape (CT) 296-19582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1070RSQR |
Description | RF TX IC ASK 402-470MHZ 20QFN |
Customer Reference | |
Detailed Description | RF Transmitter ASK, FSK, GFSK, OOK 402MHz ~ 470MHz, 804MHz ~ 940MHz -20dBm ~ 10dBm 153.6kBaud PCB, Surface Mount Antenna 20-QFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Frequency | 402MHz ~ 470MHz, 804MHz ~ 940MHz | |
Applications | ISM | |
Modulation or Protocol | ASK, FSK, GFSK, OOK | |
Data Rate (Max) | 153.6kBaud | |
Power - Output | -20dBm ~ 10dBm | |
Current - Transmitting | 33.1mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-QFN Exposed Pad | |
Supplier Device Package | 20-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.36000 | ¥59.36 |
10 | ¥54.41500 | ¥544.15 |
25 | ¥49.46880 | ¥1,236.72 |
100 | ¥44.52260 | ¥4,452.26 |
250 | ¥40.81224 | ¥10,203.06 |
500 | ¥37.10208 | ¥18,551.04 |
1,000 | ¥33.39190 | ¥33,391.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥30.91844 | ¥154,592.20 |