CC1070-RTY1 | |
---|---|
DigiKey Part Number | CC1070-RTY1-ND |
Manufacturer | |
Manufacturer Product Number | CC1070-RTY1 |
Description | RF TX IC ASK 402-470MHZ 20QFN |
Customer Reference | |
Detailed Description | RF Transmitter ASK, FSK, GFSK, OOK 402MHz ~ 470MHz, 804MHz ~ 940MHz -20dBm ~ 10dBm 153.6kBaud PCB, Surface Mount Antenna 20-QFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1070-RTY1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Frequency | 402MHz ~ 470MHz, 804MHz ~ 940MHz | |
Applications | ISM | |
Modulation or Protocol | ASK, FSK, GFSK, OOK | |
Data Rate (Max) | 153.6kBaud | |
Power - Output | -20dBm ~ 10dBm | |
Current - Transmitting | 33.1mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-QFN Exposed Pad | |
Supplier Device Package | 20-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
490 | ¥43.28376 | ¥21,209.04 |