CC1050PWRG3 | |
---|---|
DigiKey Part Number | CC1050PWRG3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1050PWRG3 |
Description | RF TX IC FSK 300MHZ-1GHZ 24TSSOP |
Customer Reference | |
Detailed Description | RF Transmitter FSK 300MHz ~ 1GHz -20dBm ~ 12dBm 76.8kBaud PCB, Surface Mount Antenna 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CC1050PWRG3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 300MHz ~ 1GHz | |
Applications | AMR, ISM, RKE, SRD | |
Modulation or Protocol | FSK | |
Data Rate (Max) | 76.8kBaud | |
Power - Output | -20dBm ~ 12dBm | |
Current - Transmitting | 24.9mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 2.1V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |