CAHCT244QPWRG4Q1 | |
---|---|
DigiKey Part Number | 296-CAHCT244QPWRG4Q1TR-ND - Tape & Reel (TR) 296-23941-1-ND - Cut Tape (CT) 296-23941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHCT244QPWRG4Q1 |
Description | IC BUF NON-INVERT 5.5V 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAHCT244QPWRG4Q1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.40300 | ¥64.03 |
25 | ¥6.01600 | ¥150.40 |
100 | ¥4.90850 | ¥490.85 |
250 | ¥4.55956 | ¥1,139.89 |
500 | ¥3.88048 | ¥1,940.24 |
1,000 | ¥3.10434 | ¥3,104.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.91320 | ¥5,826.40 |
6,000 | ¥2.71226 | ¥16,273.56 |
10,000 | ¥2.61181 | ¥26,118.10 |