BQ7694003DBT | |
---|---|
DigiKey Part Number | 296-37789-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ7694003DBT |
Description | IC BATT MON MULTI 9-15C 44TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 44-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ7694003DBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 9 ~ 15 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 44-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.34000 | ¥38.34 |
10 | ¥34.63700 | ¥346.37 |
40 | ¥33.02800 | ¥1,321.12 |
120 | ¥28.67825 | ¥3,441.39 |
280 | ¥28.36486 | ¥7,942.16 |