BQ7694000DBTR | |
---|---|
DigiKey Part Number | 296-BQ7694000DBTR-ND - Tape & Reel (TR) 296-BQ7694000DBTRCT-ND - Cut Tape (CT) 296-BQ7694000DBTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ7694000DBTR |
Description | IC BATT MON MULTI 9-15C 44TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 44-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ7694000DBTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 9 ~ 15 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 44-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.60000 | ¥48.60 |
10 | ¥43.65200 | ¥436.52 |
25 | ¥41.26920 | ¥1,031.73 |
100 | ¥35.76600 | ¥3,576.60 |
250 | ¥33.93212 | ¥8,483.03 |
500 | ¥30.44720 | ¥15,223.60 |
1,000 | ¥25.67838 | ¥25,678.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥24.39445 | ¥48,788.90 |