BQ7693003DBT | |
---|---|
DigiKey Part Number | 296-47693-ND |
Manufacturer | |
Manufacturer Product Number | BQ7693003DBT |
Description | IC BATT MON MULTI 6-10C 30TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 30-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ7693003DBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 6 ~ 10 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 30-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.85000 | ¥55.85 |
10 | ¥50.19100 | ¥501.91 |
60 | ¥47.44817 | ¥2,846.89 |
120 | ¥41.12108 | ¥4,934.53 |
300 | ¥39.01237 | ¥11,703.71 |
540 | ¥35.00565 | ¥18,903.05 |
1,020 | ¥29.52289 | ¥30,113.35 |
2,520 | ¥28.04673 | ¥70,677.76 |