BQ7693002DBT | |
---|---|
DigiKey Part Number | 296-43250-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ7693002DBT |
Description | IC BATT MON MULTI 6-10C 30TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 30-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ7693002DBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 6 ~ 10 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 30-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.93000 | ¥37.93 |
10 | ¥34.07100 | ¥340.71 |
60 | ¥32.21117 | ¥1,932.67 |
120 | ¥27.91608 | ¥3,349.93 |
300 | ¥26.48457 | ¥7,945.37 |
540 | ¥25.20409 | ¥13,610.21 |