BQ500414QEVM-629 | |
---|---|
DigiKey Part Number | 296-37860-ND |
Manufacturer | |
Manufacturer Product Number | BQ500414QEVM-629 |
Description | EVAL BOARD WIRELESS TX BQ500414Q |
Customer Reference | |
Detailed Description | BQ500414Q Wireless Power Supply/Charging Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Wireless Power Supply/Charging | |
Embedded | No | |
Utilized IC / Part | BQ500414Q | |
Primary Attributes | Transmitter | |
Supplied Contents | Board(s) | |
Secondary Attributes | Qi Standard Compatibility | |
Note | - | |
Base Product Number |