BQ500211AEVM-210 | |
---|---|
DigiKey Part Number | BQ500211AEVM-210-ND |
Manufacturer | |
Manufacturer Product Number | BQ500211AEVM-210 |
Description | EVALUATION BOARD FOR BQ500211 |
Customer Reference | |
Detailed Description | BQ500211A Wireless Power Supply/Charging Power Management Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Wireless Power Supply/Charging | |
Embedded | - | |
Utilized IC / Part | BQ500211A | |
Primary Attributes | Transmitter | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |