BQ34210IPWRQ1 | |
---|---|
DigiKey Part Number | 296-BQ34210IPWRQ1TR-ND - Tape & Reel (TR) 296-BQ34210IPWRQ1CT-ND - Cut Tape (CT) 296-BQ34210IPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ34210IPWRQ1 |
Description | IC BATT PWR MGMT MULT 1C 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Multi-Chemistry 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ34210IPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Power Management | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.11000 | ¥26.11 |
10 | ¥23.44700 | ¥234.47 |
25 | ¥22.16320 | ¥554.08 |
100 | ¥19.20930 | ¥1,920.93 |
250 | ¥18.22380 | ¥4,555.95 |
500 | ¥16.35228 | ¥8,176.14 |
1,000 | ¥13.79108 | ¥13,791.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.14709 | ¥12,294.18 |