BQ29728DSET | |
---|---|
DigiKey Part Number | 296-BQ29728DSETTR-ND - Tape & Reel (TR) 296-BQ29728DSETCT-ND - Cut Tape (CT) 296-BQ29728DSETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ29728DSET |
Description | IC BATTERY MANAGEMENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ29728DSET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.83400 | ¥88.34 |
25 | ¥8.38040 | ¥209.51 |
100 | ¥6.88470 | ¥688.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.43584 | ¥1,608.96 |
500 | ¥5.68742 | ¥2,843.71 |
1,250 | ¥4.49004 | ¥5,612.55 |
2,500 | ¥4.19074 | ¥10,476.85 |
6,250 | ¥3.98119 | ¥24,882.44 |
12,500 | ¥3.83152 | ¥47,894.00 |