BQ29705DSER | |
---|---|
DigiKey Part Number | 296-39946-2-ND - Tape & Reel (TR) 296-39946-1-ND - Cut Tape (CT) 296-39946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ29705DSER |
Description | IC BATT PROT LI-ION 1CELL 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ29705DSER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.37800 | ¥43.78 |
25 | ¥4.08720 | ¥102.18 |
100 | ¥3.26960 | ¥326.96 |
250 | ¥3.03596 | ¥758.99 |
500 | ¥2.56906 | ¥1,284.53 |
1,000 | ¥1.98512 | ¥1,985.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.44521 | ¥4,335.63 |