BQ29704DSET | |
---|---|
DigiKey Part Number | 296-BQ29704DSETTR-ND - Tape & Reel (TR) 296-BQ29704DSETCT-ND - Cut Tape (CT) 296-BQ29704DSETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ29704DSET |
Description | IC BATT PROT LI-ION 1CELL 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ29704DSET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.20700 | ¥62.07 |
25 | ¥5.89120 | ¥147.28 |
100 | ¥4.83970 | ¥483.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.52424 | ¥1,131.06 |
500 | ¥3.99802 | ¥1,999.01 |
1,250 | ¥3.70466 | ¥4,630.82 |