BQ27531YZFT-G1 | |
---|---|
DigiKey Part Number | 296-36222-2-ND - Tape & Reel (TR) 296-36222-1-ND - Cut Tape (CT) 296-36222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27531YZFT-G1 |
Description | IC BATT FUEL GAUGE LIION 15DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 15-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ27531YZFT-G1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-UFBGA, DSBGA | |
Supplier Device Package | 15-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.16000 | ¥29.16 |
10 | ¥26.21800 | ¥262.18 |
25 | ¥24.78600 | ¥619.65 |
100 | ¥21.48170 | ¥2,148.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥14.32556 | ¥3,581.39 |
500 | ¥13.63290 | ¥6,816.45 |