BQ27531YZFR-G1 | |
---|---|
DigiKey Part Number | 296-46290-2-ND - Tape & Reel (TR) 296-46290-1-ND - Cut Tape (CT) 296-46290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27531YZFR-G1 |
Description | IC BATT FUEL GAUGE LIION 15DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 15-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ27531YZFR-G1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-UFBGA, DSBGA | |
Supplier Device Package | 15-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.31000 | ¥24.31 |
10 | ¥21.84800 | ¥218.48 |
25 | ¥20.65120 | ¥516.28 |
100 | ¥17.89850 | ¥1,789.85 |
250 | ¥16.98068 | ¥4,245.17 |
500 | ¥15.23656 | ¥7,618.28 |
1,000 | ¥12.85018 | ¥12,850.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.20763 | ¥36,622.89 |
6,000 | ¥11.74871 | ¥70,492.26 |