BQ27441DRZR-G1A | |
---|---|
DigiKey Part Number | 296-39941-2-ND - Tape & Reel (TR) 296-39941-1-ND - Cut Tape (CT) 296-39941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27441DRZR-G1A |
Description | IC BATT FUEL GAUGE LI-ION 12SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 12-SON (2.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ27441DRZR-G1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad | |
Supplier Device Package | 12-SON (2.5x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.10000 | ¥22.10 |
10 | ¥19.84200 | ¥198.42 |
25 | ¥18.71960 | ¥467.99 |
100 | ¥15.95000 | ¥1,595.00 |
250 | ¥14.97676 | ¥3,744.19 |
500 | ¥13.10462 | ¥6,552.31 |
1,000 | ¥10.85818 | ¥10,858.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.10934 | ¥30,328.02 |
6,000 | ¥9.73491 | ¥58,409.46 |