BQ27425YZFT-G2B | |
---|---|
DigiKey Part Number | 296-BQ27425YZFT-G2BTR-ND - Tape & Reel (TR) 296-BQ27425YZFT-G2BCT-ND - Cut Tape (CT) 296-BQ27425YZFT-G2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27425YZFT-G2B |
Description | IC FUEL GAUGE LI-ION 1C 15DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 15-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ27425YZFT-G2B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-UFBGA, DSBGA | |
Supplier Device Package | 15-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.52000 | ¥51.52 |
10 | ¥46.51900 | ¥465.19 |
25 | ¥44.35600 | ¥1,108.90 |
100 | ¥38.51480 | ¥3,851.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥36.78340 | ¥9,195.85 |
500 | ¥33.53780 | ¥16,768.90 |
1,250 | ¥29.21032 | ¥36,512.90 |
2,500 | ¥28.12848 | ¥70,321.20 |