BQ27425YZFR-G1 | |
---|---|
DigiKey Part Number | BQ27425YZFR-G1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ27425YZFR-G1 |
Description | IC BATT FUEL GAUGE LICO2 15DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Cobalt Oxide 15-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ27425YZFR-G1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Cobalt Oxide | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-UFBGA, DSBGA | |
Supplier Device Package | 15-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥25.73990 | ¥77,219.70 |