BQ25892RTWT | |
---|---|
DigiKey Part Number | 296-41131-2-ND - Tape & Reel (TR) 296-41131-1-ND - Cut Tape (CT) 296-41131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25892RTWT |
Description | IC BATT CHG LI-ION 1CELL 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25892RTWT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | Over Current, Over Temperature | |
Charge Current - Max | 5A | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 14V | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.49000 | ¥39.49 |
10 | ¥35.46600 | ¥354.66 |
25 | ¥33.52560 | ¥838.14 |
100 | ¥29.05610 | ¥2,905.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥18.76336 | ¥4,690.84 |
500 | ¥17.85632 | ¥8,928.16 |