BQ25101YFPT | |
---|---|
DigiKey Part Number | 296-52628-2-ND - Tape & Reel (TR) 296-52628-1-ND - Cut Tape (CT) 296-52628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25101YFPT |
Description | IC BATT CHG LI-ION 1CELL 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ25101YFPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 250mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.45V | |
Interface | - | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.11000 | ¥18.11 |
10 | ¥16.27100 | ¥162.71 |
25 | ¥15.34560 | ¥383.64 |
100 | ¥13.07600 | ¥1,307.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥12.27792 | ¥3,069.48 |
500 | ¥10.74302 | ¥5,371.51 |
1,250 | ¥8.90139 | ¥11,126.74 |
2,500 | ¥8.28750 | ¥20,718.75 |
6,250 | ¥7.98054 | ¥49,878.38 |