BQ25071DQCR | |
---|---|
DigiKey Part Number | 296-BQ25071DQCRTR-ND - Tape & Reel (TR) 296-BQ25071DQCRCT-ND - Cut Tape (CT) 296-BQ25071DQCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25071DQCR |
Description | IC BATT CHG IRON PHOS 1C 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Iron Phosphate 10-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25071DQCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Iron Phosphate | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 3.5V | |
Voltage - Supply (Max) | 10.2V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥12.70100 | ¥127.01 |
25 | ¥11.98320 | ¥299.58 |
100 | ¥10.20890 | ¥1,020.89 |
250 | ¥9.58544 | ¥2,396.36 |
500 | ¥8.38730 | ¥4,193.65 |
1,000 | ¥6.94944 | ¥6,949.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.47017 | ¥19,410.51 |
6,000 | ¥6.23053 | ¥37,383.18 |