BQ25050EVM | |
---|---|
DigiKey Part Number | 296-45643-ND |
Manufacturer | |
Manufacturer Product Number | BQ25050EVM |
Description | EVAL MODULE FOR BQ25050 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | BQ25050 Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | - | |
Utilized IC / Part | BQ25050 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥975.29000 | ¥975.29 |