BQ24120RHLR | |
---|---|
DigiKey Part Number | 296-BQ24120RHLRTR-ND - Tape & Reel (TR) 296-BQ24120RHLRCT-ND - Cut Tape (CT) 296-BQ24120RHLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24120RHLR |
Description | IC BATT CHG LI-ION 1CELL 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24120RHLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 16V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.51000 | ¥43.51 |
10 | ¥39.07900 | ¥390.79 |
25 | ¥36.94080 | ¥923.52 |
100 | ¥32.01500 | ¥3,201.50 |
250 | ¥30.37332 | ¥7,593.33 |
500 | ¥27.25376 | ¥13,626.88 |
1,000 | ¥22.98515 | ¥22,985.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥20.30654 | ¥60,919.62 |