BQ24109RHLT | |
---|---|
DigiKey Part Number | 296-BQ24109RHLTTR-ND - Tape & Reel (TR) 296-BQ24109RHLTCT-ND - Cut Tape (CT) 296-BQ24109RHLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24109RHLT |
Description | IC BATT CHG LI-ION 1CELL 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24109RHLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 16V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.15000 | ¥51.15 |
10 | ¥45.94200 | ¥459.42 |
25 | ¥43.43320 | ¥1,085.83 |
100 | ¥37.64200 | ¥3,764.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥35.71168 | ¥8,927.92 |
500 | ¥32.04386 | ¥16,021.93 |
1,250 | ¥27.02497 | ¥33,781.21 |
2,500 | ¥25.67373 | ¥64,184.32 |