BQ2057CSNTR | |
---|---|
DigiKey Part Number | 296-41201-2-ND - Tape & Reel (TR) 296-41201-1-ND - Cut Tape (CT) 296-41201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ2057CSNTR |
Description | IC BATT CHG LI-ION 1CELL 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BQ2057CSNTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 15V | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.77000 | ¥38.77 |
10 | ¥25.70800 | ¥257.08 |
25 | ¥22.31720 | ¥557.93 |
100 | ¥18.50970 | ¥1,850.97 |
250 | ¥16.66000 | ¥4,165.00 |
500 | ¥15.53206 | ¥7,766.03 |
1,000 | ¥14.59497 | ¥14,594.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.59555 | ¥33,988.88 |
5,000 | ¥12.98731 | ¥64,936.55 |