BQ2002FSN | |
---|---|
DigiKey Part Number | 296-9323-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ2002FSN |
Description | IC BATT CONTRL MULTI-CHEM 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BQ2002FSN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Current - Charging | Constant, Pulsed | |
Programmable Features | Voltage | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 2V | |
Voltage - Supply (Max) | 6V | |
Interface | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.82000 | ¥24.82 |
10 | ¥22.32400 | ¥223.24 |
75 | ¥21.05813 | ¥1,579.36 |
150 | ¥17.94100 | ¥2,691.15 |
300 | ¥16.84630 | ¥5,053.89 |
525 | ¥14.74046 | ¥7,738.74 |
1,050 | ¥12.21350 | ¥12,824.17 |
2,550 | ¥11.37116 | ¥28,996.46 |
5,025 | ¥10.95002 | ¥55,023.85 |