BQ2002ESNTR | |
---|---|
DigiKey Part Number | 296-BQ2002ESNTR-ND - Tape & Reel (TR) 296-BQ2002ESNTRCT-ND - Cut Tape (CT) 296-BQ2002ESNTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ2002ESNTR |
Description | IC BATT CONTRL MULTI-CHEM 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BQ2002ESNTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Current - Charging | Constant, Pulsed | |
Programmable Features | Voltage | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 2V | |
Voltage - Supply (Max) | 6V | |
Interface | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.20000 | ¥20.20 |
10 | ¥18.10300 | ¥181.03 |
25 | ¥17.08280 | ¥427.07 |
100 | ¥14.55350 | ¥1,455.35 |
250 | ¥13.66504 | ¥3,416.26 |
500 | ¥11.95692 | ¥5,978.46 |
1,000 | ¥9.90718 | ¥9,907.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.22391 | ¥23,059.78 |
5,000 | ¥8.88229 | ¥44,411.45 |