BQ2002DSN | |
---|---|
DigiKey Part Number | 296-9319-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ2002DSN |
Description | IC BATT CONTRL MULTI-CHEM 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BQ2002DSN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Current - Charging | - | |
Programmable Features | Voltage | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 2V | |
Voltage - Supply (Max) | 6V | |
Interface | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.05000 | ¥24.05 |
10 | ¥21.60000 | ¥216.00 |
75 | ¥20.37787 | ¥1,528.34 |
150 | ¥17.36153 | ¥2,604.23 |
300 | ¥16.30193 | ¥4,890.58 |
525 | ¥14.26411 | ¥7,488.66 |
1,050 | ¥11.81884 | ¥12,409.78 |
2,550 | ¥11.00378 | ¥28,059.64 |
5,025 | ¥10.59622 | ¥53,246.01 |