BQ2000TSN-B5 | |
---|---|
DigiKey Part Number | 296-9316-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ2000TSN-B5 |
Description | IC BAT CHG MULT-CHEM 1-4CL 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BQ2000TSN-B5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 6V | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.67000 | ¥50.67 |