BOOST-LP5569EVM | |
---|---|
DigiKey Part Number | 296-47978-ND |
Manufacturer | |
Manufacturer Product Number | BOOST-LP5569EVM |
Description | EVAL BOARD FOR LP5569 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LP5569 9, Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 25.5mA | |
Outputs and Type | 9, Non-Isolated | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 2.5V ~ 5.5V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LP5569 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,009.90000 | ¥1,009.90 |