AVC8T245PWR-D | |
---|---|
DigiKey Part Number | 296-AVC8T245PWR-DTR-ND - Tape & Reel (TR) 296-AVC8T245PWR-DCT-ND - Cut Tape (CT) 296-AVC8T245PWR-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVC8T245PWR-D |
Description | IC TRANSLATION TXRX 3.6V 24TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AVC8T245PWR-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.86000 | ¥9.86 |
10 | ¥8.85000 | ¥88.50 |
25 | ¥8.39920 | ¥209.98 |
100 | ¥6.89960 | ¥689.96 |
250 | ¥6.44972 | ¥1,612.43 |
500 | ¥5.69972 | ¥2,849.86 |
1,000 | ¥5.28138 | ¥5,281.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.89883 | ¥9,797.66 |