AMC3306EVM | |
---|---|
DigiKey Part Number | 296-AMC3306EVM-ND |
Manufacturer | |
Manufacturer Product Number | AMC3306EVM |
Description | AMC3306 PRECISION REINFORCED ISO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AMC3306 Modulator Data Acquisition Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Data Acquisition | |
Function | Modulator | |
Embedded | - | |
Utilized IC / Part | AMC3306 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.72000 | ¥482.72 |