AMC1411EVM | |
---|---|
DigiKey Part Number | 296-AMC1411EVM-ND |
Manufacturer | |
Manufacturer Product Number | AMC1411EVM |
Description | EVAL BOARD FOR AMC1411 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AMC1411 1 - Single Channels per IC Isolation Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Isolation | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 275 kHz | |
Current - Output / Channel | 14 mA | |
Current - Supply (Main IC) | 360 mA | |
Voltage - Supply, Single/Dual (±) | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | AMC1411 | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.74000 | ¥482.74 |