AMC1305M05DW | |
---|---|
DigiKey Part Number | 296-39721-5-ND |
Manufacturer | |
Manufacturer Product Number | AMC1305M05DW |
Description | IC ISOLATED MOD 16BIT 78K 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 16 b 78k CMOS, Serial 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1305M05DW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 78k | |
Data Interface | CMOS, Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.21000 | ¥80.21 |
10 | ¥72.48400 | ¥724.84 |
40 | ¥69.11625 | ¥2,764.65 |
120 | ¥60.01233 | ¥7,201.48 |
280 | ¥57.31529 | ¥16,048.28 |
520 | ¥52.25810 | ¥27,174.21 |
1,000 | ¥45.51507 | ¥45,515.07 |