AMC1305L25QDWRQ1 | |
---|---|
DigiKey Part Number | 296-50935-2-ND - Tape & Reel (TR) 296-50935-1-ND - Cut Tape (CT) 296-50935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC1305L25QDWRQ1 |
Description | IC ISOLATED MOD 16BIT 78K 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 16 b 78k LVDS - Serial 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1305L25QDWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 78k | |
Data Interface | LVDS - Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 5.5V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.19000 | ¥65.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥35.61537 | ¥71,230.74 |