AM26LS31CDBR | |
---|---|
DigiKey Part Number | 296-31470-2-ND - Tape & Reel (TR) 296-31470-1-ND - Cut Tape (CT) 296-31470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26LS31CDBR |
Description | IC DRIVER 4/0 16SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AM26LS31CDBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥10.98500 | ¥109.85 |
25 | ¥10.42320 | ¥260.58 |
100 | ¥8.56280 | ¥856.28 |
250 | ¥8.00456 | ¥2,001.14 |
500 | ¥7.07390 | ¥3,536.95 |
1,000 | ¥5.58464 | ¥5,584.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.21228 | ¥10,424.56 |
6,000 | ¥4.95168 | ¥29,710.08 |
10,000 | ¥4.76552 | ¥47,655.20 |