AM26C31CNS | |
---|---|
DigiKey Part Number | 296-53274-ND |
Manufacturer | |
Manufacturer Product Number | AM26C31CNS |
Description | IC DRIVER HALF 4/0 16SO |
Customer Reference | |
Detailed Description | 4/0 Driver Half 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | AM26C31CNS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 4/0 | |
Duplex | Half | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥13.05400 | ¥130.54 |
50 | ¥12.31300 | ¥615.65 |
100 | ¥10.49130 | ¥1,049.13 |
250 | ¥9.85080 | ¥2,462.70 |
500 | ¥8.61948 | ¥4,309.74 |