AFE8405IZDQ | |
---|---|
DigiKey Part Number | 296-24482-ND |
Manufacturer | |
Manufacturer Product Number | AFE8405IZDQ |
Description | RF RCVR 14BIT ADC 484BGA |
Customer Reference | |
Detailed Description | - RF Receiver 80kbps PCB, Surface Mount 484-BGA (23x23) |
Datasheet | Datasheet |
EDA/CAD Models | AFE8405IZDQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Frequency | - | |
Sensitivity | - | |
Data Rate (Max) | 80kbps | |
Modulation or Protocol | - | |
Applications | WLL | |
Current - Receiving | 123mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | 14 Bit | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 484-BGA | |
Supplier Device Package | 484-BGA (23x23) | |
Base Product Number |