AFE8220TPZPQ1 | |
---|---|
DigiKey Part Number | 296-25259-ND |
Manufacturer | |
Manufacturer Product Number | AFE8220TPZPQ1 |
Description | IC AFE IF DUAL 100-HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC IF Analog Front End AM, FM 100-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | AFE8220TPZPQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | IF Analog Front End | |
Frequency | - | |
RF Type | AM, FM | |
Secondary Attributes | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-HTQFP (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
90 | ¥413.23500 | ¥37,191.15 |