AFE8220IPZPQ1 | |
---|---|
DigiKey Part Number | AFE8220IPZPQ1-ND |
Manufacturer | |
Manufacturer Product Number | AFE8220IPZPQ1 |
Description | IC AFE IF DUAL 100HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Front End 0Hz ~ 75MHz AM, FM 100-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | AFE8220IPZPQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | AM, FM | |
Frequency | 0Hz ~ 75MHz | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-HTQFP (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
90 | ¥361.19489 | ¥32,507.54 |