AFE5832ZBV | |
---|---|
DigiKey Part Number | AFE5832ZBV-ND |
Manufacturer | |
Manufacturer Product Number | AFE5832ZBV |
Description | IC AFE 32 CHAN 12BIT 289NFBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32 Channel AFE 12 Bit 42 mW 289-NFBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | AFE5832ZBV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 12 | |
Number of Channels | 32 | |
Power (Watts) | 42 mW | |
Voltage - Supply, Analog | 3V ~ 3.3V | |
Voltage - Supply, Digital | 3V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 289-FBGA | |
Supplier Device Package | 289-NFBGA (15x15) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
126 | ¥1,811.99643 | ¥228,311.55 |