AFE5803EVM | |
---|---|
DigiKey Part Number | 296-45611-ND |
Manufacturer | |
Manufacturer Product Number | AFE5803EVM |
Description | EVAL MODULE FOR AFE5803 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AFE5803 Analog Front End (AFE) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Analog Front End (AFE) | |
Embedded | No | |
Utilized IC / Part | AFE5803 | |
Primary Attributes | 8 Channel LVDS Outputs | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,945.68000 | ¥2,945.68 |