AFE4490SPO2EVM | |
---|---|
DigiKey Part Number | 296-35768-ND |
Manufacturer | |
Manufacturer Product Number | AFE4490SPO2EVM |
Description | EVALUATION MODULE AFE4490 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AFE4490 Analog Front End (AFE) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Analog Front End (AFE) | |
Embedded | Yes, MCU, 16-Bit | |
Utilized IC / Part | AFE4490 | |
Primary Attributes | Medical Pulse Oximeter Applications | |
Supplied Contents | Board(s) | |
Secondary Attributes | SPI/USB Interface(s), Graphical User Interface (GUI) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,467.91000 | ¥1,467.91 |