AFE4410YZT | |
---|---|
DigiKey Part Number | 296-AFE4410YZTTR-ND - Tape & Reel (TR) 296-AFE4410YZTCT-ND - Cut Tape (CT) 296-AFE4410YZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFE4410YZT |
Description | IC AFE 3 CHAN 24BIT 30DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Channel AFE 24 Bit 30-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | AFE4410YZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 3 | |
Mounting Type | Surface Mount | |
Package / Case | 30-XFBGA, DSBGA | |
Supplier Device Package | 30-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.34000 | ¥38.34 |
10 | ¥34.60800 | ¥346.08 |
25 | ¥33.00160 | ¥825.04 |
100 | ¥28.65420 | ¥2,865.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥28.34100 | ¥7,085.25 |