AFE4410EVM | |
---|---|
DigiKey Part Number | 296-AFE4410EVM-ND |
Manufacturer | |
Manufacturer Product Number | AFE4410EVM |
Description | PROTOTYPE |
Customer Reference | |
Detailed Description | AFE4410 Analog Front End (AFE) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Analog Front End (AFE) | |
Embedded | No | |
Utilized IC / Part | AFE4410 | |
Primary Attributes | - | |
Supplied Contents | Board(s), Cable(s) | |
Secondary Attributes | I2C/SPI Interface(s) | |
Note | - | |
Base Product Number |